
RCH25S10002FS06 | |
|---|---|
DigiKey Part Number | 716-RCH25S10002FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH25S10002FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 25W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.102" L x 0.551" W (28.00mm x 14.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,08000 Kč | 623,08 Kč |
| 10 | 445,96500 Kč | 4 459,65 Kč |
| 25 | 398,08920 Kč | 9 952,23 Kč |
| 50 | 368,14340 Kč | 18 407,17 Kč |
| 100 | 342,70450 Kč | 34 270,45 Kč |
| 250 | 314,86252 Kč | 78 715,63 Kč |
| 500 | 297,45544 Kč | 148 727,72 Kč |
| Unit Price without VAT: | 623,08000 Kč |
|---|---|
| Unit Price with VAT: | 753,92680 Kč |






