
RCH50S15002FS06 | |
|---|---|
DigiKey Part Number | 716-RCH50S15002FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S15002FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 150 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.161" W (47.80mm x 29.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,90000 Kč | 835,90 Kč |
| 10 | 604,00900 Kč | 6 040,09 Kč |
| 25 | 541,38080 Kč | 13 534,52 Kč |
| 50 | 502,20660 Kč | 25 110,33 Kč |
| 100 | 468,92870 Kč | 46 892,87 Kč |
| 250 | 432,51100 Kč | 108 127,75 Kč |
| 500 | 409,81992 Kč | 204 909,96 Kč |
| Unit Price without VAT: | 835,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,43900 Kč |


