RCH25S10001JS06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH25S10001JS06

DigiKey Part Number
RCHA-10K-ND
Manufacturer
Manufacturer Product Number
RCH25S10001JS06
Description
RES CHAS MNT 10K OHM 5% 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RCH25S10001JS06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.102" L x 1.083" W (28.00mm x 27.50mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,75000 Kč327,75 Kč
10274,87100 Kč2 748,71 Kč
25262,71240 Kč6 567,81 Kč
50255,67340 Kč12 783,67 Kč
100250,06560 Kč25 006,56 Kč
250243,83056 Kč60 957,64 Kč
500239,55658 Kč119 778,29 Kč
Manufacturers Standard Package
Unit Price without VAT:327,75000 Kč
Unit Price with VAT:396,57750 Kč