RCEC7502R20JB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCEC7502R20JB

DigiKey Part Number
716-RCEC7502R20JB-ND
Manufacturer
Manufacturer Product Number
RCEC7502R20JB
Description
RCEC 750 22U 5% BO24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.638" L x 2.362" W (67.00mm x 60.00mm)
Height - Seated (Max)
0.996" (25.30mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 311,97000 Kč3 311,97 Kč
242 299,36292 Kč55 184,71 Kč
482 162,40146 Kč103 795,27 Kč
722 092,07847 Kč150 629,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 311,97000 Kč
Unit Price with VAT:4 007,48370 Kč