
LPS0600H50R0JB | |
|---|---|
DigiKey Part Number | 716-LPS0600H50R0JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H50R0JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 919,35000 Kč | 2 919,35 Kč |
| 15 | 2 109,31933 Kč | 31 639,79 Kč |
| 30 | 1 972,51700 Kč | 59 175,51 Kč |
| 60 | 1 856,32467 Kč | 111 379,48 Kč |
| 105 | 1 775,45286 Kč | 186 422,55 Kč |
| Unit Price without VAT: | 2 919,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 532,41350 Kč |


