



LPS0600H10R0JB | |
|---|---|
DigiKey Part Number | LPS-10B-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600H10R0JB |
Description | RES CHAS MNT 10 OHM 5% 600W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 328,79000 Kč | 2 328,79 Kč |
| 15 | 1 667,96933 Kč | 25 019,54 Kč |
| 30 | 1 556,34833 Kč | 46 690,45 Kč |
| 60 | 1 461,56133 Kč | 87 693,68 Kč |
| 105 | 1 395,56838 Kč | 146 534,68 Kč |
| Unit Price without VAT: | 2 328,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 817,83590 Kč |







