
RCEC5001R80KB | |
|---|---|
DigiKey Part Number | 716-RCEC5001R80KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC5001R80KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±10% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1.8 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.638" W (60.00mm x 67.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 752,08000 Kč | 2 752,08 Kč |
| 24 | 1 893,22833 Kč | 45 437,48 Kč |
| 48 | 1 777,04104 Kč | 85 297,97 Kč |
| 72 | 1 717,39056 Kč | 123 652,12 Kč |
| 120 | 1 649,90775 Kč | 197 988,93 Kč |
| Unit Price without VAT: | 2 752,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 330,01680 Kč |











