
SHIELD01 | |
|---|---|
DigiKey Part Number | 390-SHIELD01-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD01 |
Description | 40V/50A H-BRIDGE ARDUINO SHIELD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Isolation Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 907,51000 Kč | 3 907,51 Kč |
| Unit Price without VAT: | 3 907,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 728,08710 Kč |











