



32208551 | |
|---|---|
DigiKey Part Number | 1759-1034-ND |
Manufacturer | |
Manufacturer Product Number | 32208551 |
Description | SENSOR RTD 100OHM 0.1% 2SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.1% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.04% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | 0°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | ±0.1°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 5 | 82,48000 Kč | 412,40 Kč |
| 10 | 78,91000 Kč | 789,10 Kč |
| 25 | 74,66040 Kč | 1 866,51 Kč |
| 50 | 71,75440 Kč | 3 587,72 Kč |
| 100 | 69,09600 Kč | 6 909,60 Kč |
| 500 | 63,74320 Kč | 31 871,60 Kč |
| 1 000 | 61,74966 Kč | 61 749,66 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




