PFRR0805Y1003WBT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 7 376
Unit Price: 10,10000 Kč
Datasheet

Direct


Susumu
In Stock: 45 461
Unit Price: 13,05000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 12,82812 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 7,70653 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 12,58041 Kč
Datasheet
100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFRR0805Y1003WBT

DigiKey Part Number
PFRR0805Y1003WBT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PFRR0805Y1003WBT
Description
RES SMD 100K OHM 0.05% 1/8W 0805
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.085" L x 0.053" W (2.17mm x 1.34mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.