New Product
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Acrylonitrile Butadiene Styrene (ABS) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKPR1817NLT6

DigiKey Part Number
716-ACCKPR1817NLT6-ND
Manufacturer
Manufacturer Product Number
ACCKPR1817NLT6
Description
BOUTON ABS RD D18,4 H17,4 LT D6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Acrylonitrile Butadiene Styrene (ABS) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Retail Package
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.724" (18.40mm)
Height
0.685" (17.40mm)
Indicator
Line on Top
Material
Acrylonitrile Butadiene Styrene (ABS)
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
540,31600 Kč201,58 Kč
1037,73300 Kč377,33 Kč
2534,73080 Kč868,27 Kč
5032,75260 Kč1 637,63 Kč
10030,98250 Kč3 098,25 Kč
40027,98193 Kč11 192,77 Kč
80026,71313 Kč21 370,50 Kč
1 20026,03297 Kč31 239,56 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč