
ACCKPR1417NLT6 | |
|---|---|
DigiKey Part Number | 716-ACCKPR1417NLT6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKPR1417NLT6 |
Description | BOUTON ABS RD D13,8 H16,6 LT D6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Acrylonitrile Butadiene Styrene (ABS) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.543" (13.80mm) | |
Height | 0.654" (16.60mm) | |
Indicator | Line on Top | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 40,31600 Kč | 201,58 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 50 | 32,75260 Kč | 1 637,63 Kč |
| 100 | 30,98250 Kč | 3 098,25 Kč |
| 400 | 27,98193 Kč | 11 192,77 Kč |
| 800 | 26,71313 Kč | 21 370,50 Kč |
| 1 200 | 26,03297 Kč | 31 239,56 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |





