Fluted Knob 0.236" (6.00mm) Shaft with Line on Side and Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKIS2012NLD6

DigiKey Part Number
716-ACCKIS2012NLD6-ND
Manufacturer
Manufacturer Product Number
ACCKIS2012NLD6
Description
BOUTON HY1 SK D20 H12 LD D6 BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.236" (6.00mm) Shaft with Line on Side and Skirt Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
0.236" (6.00mm)
Diameter
0.787" (20.00mm)
Height
0.472" (11.99mm)
Indicator
Line on Side and Skirt
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
545,27200 Kč226,36 Kč
1042,41600 Kč424,16 Kč
2539,09000 Kč977,25 Kč
5036,89760 Kč1 844,88 Kč
20033,17580 Kč6 635,16 Kč
40031,60410 Kč12 641,64 Kč
60030,76172 Kč18 457,03 Kč
1 00029,77453 Kč29 774,53 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč