Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110

DigiKey Part Number
1722-1049-ND
Manufacturer
Manufacturer Product Number
1110
Description
KNOB FLUTED W/SKIRT 0.250" PHEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.300" (33.00mm)
Manufacturer
Davies Molding, LLC
Height
0.630" (16.00mm)
Packaging
Bulk
Indicator
Line on Side and Skirt
Part Status
Active
Material
Phenolic
Style
Cylindrical with Skirt
Color
Black
Type
Fluted
Features
M4 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
541,12800 Kč205,64 Kč
1038,49900 Kč384,99 Kč
2535,44600 Kč886,15 Kč
5033,43140 Kč1 671,57 Kč
10031,62950 Kč3 162,95 Kč
25029,53556 Kč7 383,89 Kč
50028,14282 Kč14 071,41 Kč
1 00026,89546 Kč26 895,46 Kč
Manufacturers Standard Package
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč