Infrared (IR) Emitter 850nm 3.1V 1A 800mW/sr @ 1A 50° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY98525DS

DigiKey Part Number
VSMY98525DSTR-ND - Tape & Reel (TR)
VSMY98525DSCT-ND - Cut Tape (CT)
VSMY98525DSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY98525DS
Description
EMITTER IR 850NM 1A SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3.1V 1A 800mW/sr @ 1A 50° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMY98525DS Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
3.1V
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
800mW/sr @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ARE1-8530-00000Broadcom Limited0516-ARE1-8530-00000CT-ND191,08000 KčSimilar
In-Stock: 583
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10101,50400 Kč1 015,04 Kč
10081,73680 Kč8 173,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60072,32272 Kč43 393,63 Kč
1 20069,63987 Kč83 567,84 Kč
1 80068,26695 Kč122 880,51 Kč
3 00066,71863 Kč200 155,89 Kč
Manufacturers Standard Package
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč