Infrared (IR) Emitter 850nm 3.2V 1A 750mW/sr @ 1A 50° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE1-8530-00000

DigiKey Part Number
516-ARE1-8530-00000TR-ND - Tape & Reel (TR)
516-ARE1-8530-00000CT-ND - Cut Tape (CT)
516-ARE1-8530-00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE1-8530-00000
Description
HIGH POWER IRLED, 850NM, 50DEG
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 3.2V 1A 750mW/sr @ 1A 50° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
3.2V
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
750mW/sr @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
10145,74700 Kč1 457,47 Kč
100119,26650 Kč11 926,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600106,68698 Kč64 012,19 Kč
1 200103,10543 Kč123 726,52 Kč
1 800101,27359 Kč182 292,46 Kč
Manufacturers Standard Package
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč