Infrared (IR) Emitter 855nm 3.2V 1A 630mW/sr @ 1A 60° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJN1107MS-TR

DigiKey Part Number
404-MJN1107MS-TR-ND - Tape & Reel (TR)
404-MJN1107MS-TRCT-ND - Cut Tape (CT)
404-MJN1107MS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJN1107MS-TR
Description
INFRARED (IR) EMITTER 855NM 3.2V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 3.2V 1A 630mW/sr @ 1A 60° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
855nm
Manufacturer
Stanley Electric Co
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 125°C
Current - DC Forward (If) (Max)
1A
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
630mW/sr @ 1A
Package / Case
3-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1073,40900 Kč734,09 Kč
10058,24220 Kč5 824,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,60636 Kč25 803,18 Kč
1 00049,44861 Kč49 448,61 Kč
1 50048,34383 Kč72 515,74 Kč
2 50047,09768 Kč117 744,20 Kč
3 50046,35693 Kč162 249,26 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč