
VSMY5890X01 | |
|---|---|
DigiKey Part Number | 751-VSMY5890X01TR-ND - Tape & Reel (TR) 751-VSMY5890X01CT-ND - Cut Tape (CT) 751-VSMY5890X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY5890X01 |
Description | IR EMITTER 890NM 0805 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 100mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VSMY5890X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,14500 Kč | 161,45 Kč |
| 100 | 11,97960 Kč | 1 197,96 Kč |
| 500 | 10,12336 Kč | 5 061,68 Kč |
| 1 000 | 9,51586 Kč | 9 515,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,73631 Kč | 26 208,93 Kč |
| 6 000 | 8,33998 Kč | 50 039,88 Kč |
| 9 000 | 8,13699 Kč | 73 232,91 Kč |
| 15 000 | 7,90788 Kč | 118 618,20 Kč |
| 21 000 | 7,77177 Kč | 163 207,17 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |











