Infrared (IR) Emitter 890nm (875nm ~ 905nm) 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY3890X01-GS08

DigiKey Part Number
751-VSMY3890X01-GS08TR-ND - Tape & Reel (TR)
751-VSMY3890X01-GS08CT-ND - Cut Tape (CT)
751-VSMY3890X01-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY3890X01-GS08
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm (875nm ~ 905nm) 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
1.6V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
120°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Type
Infrared (IR)
Qualification
AEC-Q101
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
12mW/sr @ 100mA
Package / Case
2-SMD, J-Lead
Wavelength
890nm (875nm ~ 905nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1014,67800 Kč146,78 Kč
10010,82240 Kč1 082,24 Kč
5009,10516 Kč4 552,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,25403 Kč12 381,05 Kč
3 0007,82043 Kč23 461,29 Kč
4 5007,59815 Kč34 191,68 Kč
7 5007,34720 Kč55 104,00 Kč
10 5007,19801 Kč75 579,10 Kč
15 0007,05249 Kč105 787,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč