Infrared (IR) Emitter 770nm 1.7V 30mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM0077-843-IR

DigiKey Part Number
1125-MTSM0077-843-IRTR-ND - Tape & Reel (TR)
1125-MTSM0077-843-IRCT-ND - Cut Tape (CT)
1125-MTSM0077-843-IRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTSM0077-843-IR
Description
SWIR EMITTER 770NM 1206 SMD DOME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 770nm 1.7V 30mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
Marktech Optoelectronics
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
30mA
Package / Case
1206 (3216 Metric)
Wavelength
770nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1047,42500 Kč474,25 Kč
10036,88710 Kč3 688,71 Kč
50032,25888 Kč16 129,44 Kč
1 00030,75143 Kč30 751,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,47550 Kč58 951,00 Kč
4 00028,39591 Kč113 583,64 Kč
6 00027,84369 Kč167 062,14 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč