
QBLP651-IR3 | |
|---|---|
DigiKey Part Number | 1516-1271-2-ND - Tape & Reel (TR) 1516-1271-1-ND - Cut Tape (CT) 1516-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP651-IR3 |
Description | LED IR CHIP WLP 850NM 20MA 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 0.6mW/sr @ 20mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP651-IR3 Models |
Category | Wavelength 850nm |
Manufacturer QT Brightek (QTB) | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 80°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 0.6mW/sr @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,12100 Kč | 161,21 Kč |
| 100 | 11,93770 Kč | 1 193,77 Kč |
| 500 | 10,07738 Kč | 5 038,69 Kč |
| 1 000 | 9,46840 Kč | 9 468,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,68659 Kč | 26 059,77 Kč |
| 6 000 | 8,28916 Kč | 49 734,96 Kč |
| 9 000 | 8,08563 Kč | 72 770,67 Kč |
| 15 000 | 7,85591 Kč | 117 838,65 Kč |
| 21 000 | 7,71941 Kč | 162 107,61 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


