
VSMY2893SLX01 | |
|---|---|
DigiKey Part Number | 751-VSMY2893SLX01TR-ND - Tape & Reel (TR) 751-VSMY2893SLX01CT-ND - Cut Tape (CT) 751-VSMY2893SLX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2893SLX01 |
Description | HIGH SPEED INFRARED EMITTING DIO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm (870nm ~ 910nm) 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Side View |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2893SLX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 890nm (870nm ~ 910nm) | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 56° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Side View |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,70400 Kč | 117,04 Kč |
| 100 | 8,56100 Kč | 856,10 Kč |
| 500 | 7,15742 Kč | 3 578,71 Kč |
| 1 000 | 6,69685 Kč | 6 696,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10506 Kč | 18 315,18 Kč |
| 6 000 | 5,80387 Kč | 34 823,22 Kč |
| 9 000 | 5,64952 Kč | 50 845,68 Kč |
| 15 000 | 5,47534 Kč | 82 130,10 Kč |
| 21 000 | 5,37179 Kč | 112 807,59 Kč |
| 30 000 | 5,27082 Kč | 158 124,60 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |










