Parametric Equivalent

ISL85413FRTZ-T | |
|---|---|
DigiKey Part Number | ISL85413FRTZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL85413FRTZ-T |
Description | IC REG BUCK ADJ 300MA 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85413FRTZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL85413FRTZ-T7A | Renesas Electronics Corporation | 0 | ISL85413FRTZ-T7ACT-ND | 1,24744 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 22,16106 Kč | 132 966,36 Kč |
| Unit Price without VAT: | 22,16106 Kč |
|---|---|
| Unit Price with VAT: | 26,81488 Kč |








