
MAX17224ELT+T | |
|---|---|
DigiKey Part Number | 175-MAX17224ELT+TTR-ND - Tape & Reel (TR) 175-MAX17224ELT+TCT-ND - Cut Tape (CT) 175-MAX17224ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17224ELT+T |
Description | IC REG BOOST ADJ 1A 6UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-WDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17224ELT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,48300 Kč | 854,83 Kč |
| 25 | 78,84320 Kč | 1 971,08 Kč |
| 100 | 71,54020 Kč | 7 154,02 Kč |
| 250 | 68,42996 Kč | 17 107,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,40673 Kč | 156 016,83 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


