Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17225ELT+T

DigiKey Part Number
MAX17225ELT+TTR-ND - Tape & Reel (TR)
MAX17225ELT+TCT-ND - Cut Tape (CT)
MAX17225ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17225ELT+T
Description
IC REG BOOST ADJ 1A 6UDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1A (Switch) 6-WDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX17225ELT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,36200 Kč753,62 Kč
2569,39400 Kč1 734,85 Kč
10062,84280 Kč6 284,28 Kč
25059,75612 Kč14 939,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,64637 Kč136 615,92 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč