Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY1850X01

DigiKey Part Number
VSMY1850X01TR-ND - Tape & Reel (TR)
VSMY1850X01CT-ND - Cut Tape (CT)
VSMY1850X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY1850X01
Description
EMITTER IR 850NM 100MA 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.65V 100mA 5mW/sr @ 100mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VSMY1850X01 Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.65V
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
0805 (2012 Metric)
Radiant Intensity (Ie) Min @ If
5mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZTHI54WSunLED3 7181497-1204-1-ND0,64000 KčSimilar
XZTNI54WSunLED3 5371497-1206-1-ND0,37000 KčSimilar
In-Stock: 2 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1018,83500 Kč188,35 Kč
10014,04350 Kč1 404,35 Kč
50011,91426 Kč5 957,13 Kč
1 00011,21797 Kč11 217,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,32465 Kč30 973,95 Kč
6 0009,87060 Kč59 223,60 Kč
9 0009,63808 Kč86 742,72 Kč
15 0009,37577 Kč140 636,55 Kč
21 0009,21986 Kč193 617,06 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč