XZTNI54W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZTNI54W

DigiKey Part Number
1497-1206-2-ND - Tape & Reel (TR)
1497-1206-1-ND - Cut Tape (CT)
1497-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTNI54W
Description
EMITTER IR 940NM 50MA 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZTNI54W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 20mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
105,97800 Kč59,78 Kč
1004,26600 Kč426,60 Kč
5003,48902 Kč1 744,51 Kč
1 0003,23302 Kč3 233,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,01494 Kč6 029,88 Kč
4 0002,82970 Kč11 318,80 Kč
6 0002,73456 Kč16 407,36 Kč
10 0002,62708 Kč26 270,80 Kč
14 0002,56312 Kč35 883,68 Kč
20 0002,50068 Kč50 013,60 Kč
50 0002,36286 Kč118 143,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč