Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZTHI54W

DigiKey Part Number
1497-1204-2-ND - Tape & Reel (TR)
1497-1204-1-ND - Cut Tape (CT)
1497-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTHI54W
Description
EMITTER IR 880NM 50MA 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZTHI54W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
0.8mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,52000 Kč105,20 Kč
1007,66850 Kč766,85 Kč
5006,38844 Kč3 194,22 Kč
1 0005,96826 Kč5 968,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,61130 Kč11 222,60 Kč
4 0005,30851 Kč21 234,04 Kč
6 0005,15326 Kč30 919,56 Kč
10 0004,97791 Kč49 779,10 Kč
14 0004,87367 Kč68 231,38 Kč
20 0004,77196 Kč95 439,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč