
VSMB2943SLX01 | |
|---|---|
DigiKey Part Number | VSMB2943SLX01TR-ND - Tape & Reel (TR) VSMB2943SLX01CT-ND - Cut Tape (CT) VSMB2943SLX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB2943SLX01 |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMB2943SLX01 Models |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Vishay Semiconductor Opto Division | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 500 | 7,61010 Kč | 3 805,05 Kč |
| 1 000 | 7,12252 Kč | 7 122,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,49643 Kč | 19 489,29 Kč |
| 6 000 | 6,17786 Kč | 37 067,16 Kč |
| 9 000 | 6,01457 Kč | 54 131,13 Kč |
| 15 000 | 5,83032 Kč | 87 454,80 Kč |
| 21 000 | 5,72075 Kč | 120 135,75 Kč |
| 30 000 | 5,61398 Kč | 168 419,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





