
VEMD2523SLX01 | |
|---|---|
DigiKey Part Number | VEMD2523SLX01TR-ND - Tape & Reel (TR) VEMD2523SLX01CT-ND - Cut Tape (CT) VEMD2523SLX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD2523SLX01 |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 100ns 70° 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VEMD2523SLX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 9,60660 Kč | 960,66 Kč |
| 500 | 8,05106 Kč | 4 025,53 Kč |
| 1 000 | 7,54101 Kč | 7 541,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88608 Kč | 20 658,24 Kč |
| 6 000 | 6,55288 Kč | 39 317,28 Kč |
| 9 000 | 6,38213 Kč | 57 439,17 Kč |
| 15 000 | 6,18945 Kč | 92 841,75 Kč |
| 21 000 | 6,07492 Kč | 127 573,32 Kč |
| 30 000 | 5,96324 Kč | 178 897,20 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











