240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 420mA 320mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S241HT000

DigiKey Part Number
445-172341-2-ND - Tape & Reel (TR)
445-172341-1-ND - Cut Tape (CT)
445-172341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S241HT000
Description
FERRITE BEAD 240 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 420mA 320mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S241HT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
420mA
DC Resistance (DCR) (Max)
320mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,93200 Kč19,32 Kč
251,68000 Kč42,00 Kč
501,50340 Kč75,17 Kč
1001,34600 Kč134,60 Kč
2501,15740 Kč289,35 Kč
5001,02722 Kč513,61 Kč
1 0000,90690 Kč906,90 Kč
5 0000,70679 Kč3 533,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,57745 Kč8 661,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč