


VSMA1085400 | |
|---|---|
DigiKey Part Number | 751-VSMA1085400TR-ND - Tape & Reel (TR) 751-VSMA1085400CT-ND - Cut Tape (CT) 751-VSMA1085400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085400 |
Description | HIGH POWERED INFRARED EMITTER, + |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.25V 1.5A 975mW/sr @ 1.5A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1085400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 975mW/sr @ 1.5A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 100 | 34,64250 Kč | 3 464,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,83152 Kč | 17 898,91 Kč |
| 1 200 | 28,45649 Kč | 34 147,79 Kč |
| 1 800 | 27,75212 Kč | 49 953,82 Kč |
| 3 000 | 26,95716 Kč | 80 871,48 Kč |
| 4 200 | 26,48493 Kč | 111 236,71 Kč |
| 6 000 | 26,02443 Kč | 156 146,58 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |










