
VOM618A-4T | |
|---|---|
DigiKey Part Number | VOM618A-4TTR-ND - Tape & Reel (TR) VOM618A-4TCT-ND - Cut Tape (CT) VOM618A-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM618A-4T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM618A-4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 320% @ 1mA | |
Turn On / Turn Off Time (Typ) | 7µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,91930 Kč | 591,93 Kč |
| 500 | 4,88456 Kč | 2 442,28 Kč |
| 1 000 | 4,54418 Kč | 4 544,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10602 Kč | 12 318,06 Kč |
| 6 000 | 3,88274 Kč | 23 296,44 Kč |
| 9 000 | 3,76825 Kč | 33 914,25 Kč |
| 15 000 | 3,63898 Kč | 54 584,70 Kč |
| 21 000 | 3,56209 Kč | 74 803,89 Kč |
| 30 000 | 3,48712 Kč | 104 613,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |










