
VOL628A-3T | |
|---|---|
DigiKey Part Number | VOL628A-3TTR-ND - Tape & Reel (TR) VOL628A-3TCT-ND - Cut Tape (CT) VOL628A-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL628A-3T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL628A-3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 100 | 7,51910 Kč | 751,91 Kč |
| 500 | 6,25942 Kč | 3 129,71 Kč |
| 1 000 | 5,84601 Kč | 5 846,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,31442 Kč | 15 943,26 Kč |
| 6 000 | 5,04386 Kč | 30 263,16 Kč |
| 9 000 | 4,90514 Kč | 44 146,26 Kč |
| 15 000 | 4,74860 Kč | 71 229,00 Kč |
| 21 000 | 4,65551 Kč | 97 765,71 Kč |
| 30 000 | 4,56473 Kč | 136 941,90 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |










