
PIC24F32KA301-I/SS | |
|---|---|
DigiKey Part Number | PIC24F32KA301-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F32KA301-I/SS |
Description | IC MCU 16BIT 32KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F32KA301-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 25 | 72,20160 Kč | 1 805,04 Kč |
| 100 | 65,04450 Kč | 6 504,45 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |










