
VOD206T | |
|---|---|
DigiKey Part Number | VOD206TTR-ND - Tape & Reel (TR) VOD206TCT-ND - Cut Tape (CT) VOD206TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD206T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOD206T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | 5µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 500 | 10,14624 Kč | 5 073,12 Kč |
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,01276 Kč | 18 025,52 Kč |
| 4 000 | 8,57175 Kč | 34 287,00 Kč |
| 6 000 | 8,34580 Kč | 50 074,80 Kč |
| 10 000 | 8,09078 Kč | 80 907,80 Kč |
| 14 000 | 7,93919 Kč | 111 148,66 Kč |
| 20 000 | 7,79136 Kč | 155 827,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










