1/1 Transceiver Full RS422, RS485 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3157EAI+T

DigiKey Part Number
175-MAX3157EAI+TTR-ND - Tape & Reel (TR)
175-MAX3157EAI+TCT-ND - Cut Tape (CT)
175-MAX3157EAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3157EAI+T
Description
IC TRANSCEIVER FULL 1/1 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3157EAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1347,10000 Kč347,10 Kč
10275,09500 Kč2 750,95 Kč
25257,09960 Kč6 427,49 Kč
100238,38190 Kč23 838,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000213,67124 Kč427 342,48 Kč
Manufacturers Standard Package
Unit Price without VAT:347,10000 Kč
Unit Price with VAT:419,99100 Kč