
VLMU3511-365-130 | |
|---|---|
DigiKey Part Number | 751-VLMU3511-365-130TR-ND - Tape & Reel (TR) 751-VLMU3511-365-130CT-ND - Cut Tape (CT) 751-VLMU3511-365-130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU3511-365-130 |
Description | UV SMD LED WITH SILICONE LENS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm (360nm ~ 370nm) 3.6V 700mA 330mW/sr @ 700mA (Typ) 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 330mW/sr @ 700mA (Typ) | |
Wavelength | 367nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,39000 Kč | 216,39 Kč |
| 10 | 166,33700 Kč | 1 663,37 Kč |
| 100 | 137,12810 Kč | 13 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,38140 Kč | 54 190,70 Kč |
| Unit Price without VAT: | 216,39000 Kč |
|---|---|
| Unit Price with VAT: | 261,83190 Kč |









