
QLUV07EYGE | |
|---|---|
DigiKey Part Number | 3970-QLUV07EYGETR-ND - Tape & Reel (TR) 3970-QLUV07EYGECT-ND - Cut Tape (CT) 3970-QLUV07EYGEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07EYGE |
Description | 3535 PACKAGE UV LED, QUARTZ GLAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 300nm ~ 315nm 6.5V 30mA 2mW/sr @ 20mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 300nm ~ 315nm |
Manufacturer Quelighting Corp | Voltage - Forward (Vf) (Typ) 6.5V |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 108,39200 Kč | 1 083,92 Kč |
| 100 | 87,54280 Kč | 8 754,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,44390 Kč | 39 221,95 Kč |
| 1 000 | 75,48886 Kč | 75 488,86 Kč |
| 1 500 | 73,97623 Kč | 110 964,35 Kč |
| 2 500 | 72,27024 Kč | 180 675,60 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |








