
VLMTG1400-GS08 | |
|---|---|
DigiKey Part Number | VLMTG1400-GS08TR-ND - Tape & Reel (TR) VLMTG1400-GS08CT-ND - Cut Tape (CT) VLMTG1400-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG1400-GS08 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMTG1400-GS08 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 146° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 518nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,25574 Kč | 3 255,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92082 Kč | 8 762,46 Kč |
| 6 000 | 2,74997 Kč | 16 499,82 Kč |
| 9 000 | 2,66229 Kč | 23 960,61 Kč |
| 15 000 | 2,56325 Kč | 38 448,75 Kč |
| 21 000 | 2,50432 Kč | 52 590,72 Kč |
| 30 000 | 2,44685 Kč | 73 405,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











