VLMB1300-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLMB1300-GS08
Welcome Home Series, Episode 1 - The Front Door

VLMB1300-GS08

DigiKey Part Number
VLMB1300-GS08TR-ND - Tape & Reel (TR)
VLMB1300-GS08CT-ND - Cut Tape (CT)
VLMB1300-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB1300-GS08
Description
LED BLUE 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLMB1300-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,93600 Kč39,36 Kč
1002,77230 Kč277,23 Kč
5002,23636 Kč1 118,18 Kč
1 0002,05911 Kč2 059,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83037 Kč5 491,11 Kč
6 0001,71344 Kč10 280,64 Kč
9 0001,65341 Kč14 880,69 Kč
15 0001,58554 Kč23 783,10 Kč
21 0001,54513 Kč32 447,73 Kč
30 0001,50570 Kč45 171,00 Kč
75 0001,41859 Kč106 394,25 Kč
150 0001,36436 Kč204 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč