
VLDTG1232G-08 | |
|---|---|
DigiKey Part Number | VLDTG1232G-08TR-ND - Tape & Reel (TR) VLDTG1232G-08CT-ND - Cut Tape (CT) VLDTG1232G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLDTG1232G-08 |
Description | LED GREEN DOME LENS 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 18° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 519nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.30mm L x 2.30mm W | |
Height (Max) | 3.02mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 500 | 6,18476 Kč | 3 092,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,56041 Kč | 8 340,61 Kč |
| 3 000 | 5,24208 Kč | 15 726,24 Kč |
| 4 500 | 5,07876 Kč | 22 854,42 Kč |
| 7 500 | 4,89430 Kč | 36 707,25 Kč |
| 10 500 | 4,78456 Kč | 50 237,88 Kč |
| 15 000 | 4,67753 Kč | 70 162,95 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |








