Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLDR1235G

DigiKey Part Number
VLDR1235GTR-ND - Tape & Reel (TR)
VLDR1235GCT-ND - Cut Tape (CT)
VLDR1235GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDR1235G
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VLDR1235G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
11°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
2.97mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,79000 Kč77,90 Kč
1005,59390 Kč559,39 Kč
5004,60696 Kč2 303,48 Kč
1 0004,28233 Kč4 282,33 Kč
2 0004,00632 Kč8 012,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,65159 Kč21 909,54 Kč
12 0003,47109 Kč41 653,08 Kč
18 0003,37860 Kč60 814,80 Kč
30 0003,27421 Kč98 226,30 Kč
42 0003,21213 Kč134 909,46 Kč
60 0003,15161 Kč189 096,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč