
VEMT4700-GS08 | |
|---|---|
DigiKey Part Number | 751-VEMT4700-GS08TR-ND - Tape & Reel (TR) 751-VEMT4700-GS08CT-ND - Cut Tape (CT) 751-VEMT4700-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT4700-GS08 |
Description | SENSOR PHOTO 850NM TOP VIEW 4SMD |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMT4700-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 850nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 11,35990 Kč | 1 135,99 Kč |
| 500 | 9,58432 Kč | 4 792,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,70451 Kč | 13 056,77 Kč |
| 3 000 | 8,25669 Kč | 24 770,07 Kč |
| 4 500 | 8,02712 Kč | 36 122,04 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






