Color Sensor 16 b Low Power Consumption 4-TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEML6040A3OG

DigiKey Part Number
VEML6040A3OGTR-ND - Tape & Reel (TR)
VEML6040A3OGCT-ND - Cut Tape (CT)
VEML6040A3OGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEML6040A3OG
Description
COLOR SENSOR I2C 16-B 4-TFLGA
Customer Reference
Detailed Description
Color Sensor 16 b Low Power Consumption 4-TFLGA
Datasheet
 Datasheet
EDA/CAD Models
VEML6040A3OG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output
I2C
Resolution (Bits)
16 b
Features
Low Power Consumption
Voltage - Supply
2.5 V ~ 3.6 V
Current - Supply (Max)
200µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Package / Case
4-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 892
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
533,59600 Kč167,98 Kč
1032,00100 Kč320,01 Kč
2530,08600 Kč752,15 Kč
5028,78400 Kč1 439,20 Kč
10027,58930 Kč2 758,93 Kč
50025,19004 Kč12 595,02 Kč
1 00024,29742 Kč24 297,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,23026 Kč58 075,65 Kč
5 00022,50015 Kč112 500,75 Kč
7 50022,10146 Kč165 760,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč