
MIKROE-2220 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-2220-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2220 |
Description | COLOR 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VEML6040 Color Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Color |
Packaging Bulk | Utilized IC / Part VEML6040 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,98000 Kč | 291,98 Kč |
| Unit Price without VAT: | 291,98000 Kč |
|---|---|
| Unit Price with VAT: | 353,29580 Kč |


