
101021133 | |
|---|---|
DigiKey Part Number | 1597-101021133-ND |
Manufacturer | |
Manufacturer Product Number | 101021133 |
Description | GROVE COLOR SENSOR V3.0 VEML6040 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | VEML6040 Color Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Seeed Technology Co., Ltd | Function Color |
Packaging Retail Package | Utilized IC / Part VEML6040 |
Part Status Active | Contents Board(s) |
Platform Grove |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |



