VEML6035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VEML6035
Welcome Home Series, Episode 1 - The Front Door

VEML6035

DigiKey Part Number
VEML6035TR-ND - Tape & Reel (TR)
VEML6035CT-ND - Cut Tape (CT)
VEML6035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEML6035
Description
SENSOR OPT AMBIENT 6 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient I2C 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VEML6035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
-
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
524,75400 Kč123,77 Kč
1023,53400 Kč235,34 Kč
2522,09400 Kč552,35 Kč
5021,10480 Kč1 055,24 Kč
10020,20380 Kč2 020,38 Kč
50018,38928 Kč9 194,64 Kč
1 00017,71484 Kč17 714,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,75903 Kč50 277,09 Kč
6 00016,22008 Kč97 320,48 Kč
9 00015,92568 Kč143 331,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč