Optical Sensor Ambient 550nm I2C 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient 550nm I2C 6-SMD, No Lead
VEML6030-GS15

VEML6030-GS15

DigiKey Part Number
VEML6030-GS15TR-ND - Tape & Reel (TR)
VEML6030-GS15CT-ND - Cut Tape (CT)
VEML6030-GS15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEML6030-GS15
Description
SENSOR OPT 550NM AMBIENT 6 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm I2C 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VEML6030-GS15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
529,48200 Kč147,41 Kč
1028,03200 Kč280,32 Kč
2526,34000 Kč658,50 Kč
5025,18500 Kč1 259,25 Kč
10024,12670 Kč2 412,67 Kč
50021,99708 Kč10 998,54 Kč
1 00021,20462 Kč21 204,62 Kč
5 00019,60974 Kč98 048,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00019,01556 Kč190 155,60 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč