VEMD6060X01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD6060X01

DigiKey Part Number
VEMD6060X01TR-ND - Tape & Reel (TR)
VEMD6060X01CT-ND - Cut Tape (CT)
VEMD6060X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD6060X01
Description
SENSOR PHOTODIODE 820NM 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 820nm 60ns 140° 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
VEMD6060X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
820nm
Color - Enhanced
-
Spectral Range
380nm ~ 1070nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
60ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
30pA
Active Area
0.85mm²
Viewing Angle
140°
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1022,43900 Kč224,39 Kč
10016,88210 Kč1 688,21 Kč
50014,42346 Kč7 211,73 Kč
1 00013,62061 Kč13 620,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,59106 Kč37 773,18 Kč
6 00012,06807 Kč72 408,42 Kč
9 00011,80035 Kč106 203,15 Kč
15 00011,49831 Kč172 474,65 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč